


MC33153PG | |
|---|---|
DigiKey Part Number | MC33153PGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33153PG |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC33153PG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 11V ~ 20V | |
Logic Voltage - VIL, VIH | 1.2V, 3.2V | |
Current - Peak Output (Source, Sink) | 1A, 2A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 17ns, 17ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,17900 Kč | 201,79 Kč |
| 50 | 17,12600 Kč | 856,30 Kč |
| 100 | 16,18530 Kč | 1 618,53 Kč |
| 250 | 15,18996 Kč | 3 797,49 Kč |
| 500 | 14,58942 Kč | 7 294,71 Kč |
| 1 000 | 14,09554 Kč | 14 095,54 Kč |
| 2 500 | 13,57403 Kč | 33 935,08 Kč |
| 5 000 | 13,25978 Kč | 66 298,90 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |



