
MC33074ADTBR2G | |
|---|---|
DigiKey Part Number | MC33074ADTBR2GOSTR-ND - Tape & Reel (TR) MC33074ADTBR2GOSCT-ND - Cut Tape (CT) MC33074ADTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33074ADTBR2G |
Description | IC OPAMP GEN PUR 4CIRC 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33074ADTBR2G Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1.9mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 100 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8513ARUZ-REEL | Analog Devices Inc. | 7 555 | 505-AD8513ARUZ-REELCT-ND | 287,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 12,24200 Kč | 122,42 Kč |
| 25 | 11,01160 Kč | 275,29 Kč |
| 100 | 9,65610 Kč | 965,61 Kč |
| 250 | 9,01124 Kč | 2 252,81 Kč |
| 500 | 8,62208 Kč | 4 311,04 Kč |
| 1 000 | 8,30195 Kč | 8 301,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,73205 Kč | 19 330,12 Kč |
| 5 000 | 7,53430 Kč | 37 671,50 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |

