MC1496BDG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 7,35000 Kč
Datasheet
RF IC Modulator/Demodulator FM 300MHz 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1496BDG

DigiKey Part Number
MC1496BDGOS-ND
Manufacturer
Manufacturer Product Number
MC1496BDG
Description
IC MODULATOR/DEMODULATOR 14-SOIC
Customer Reference
Detailed Description
RF IC Modulator/Demodulator FM 300MHz 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC1496BDG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Modulator/Demodulator
Frequency
300MHz
RF Type
FM
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable