Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SOIC
16 SOIC Pin View

MC14585BDR2G

DigiKey Part Number
MC14585BDR2GOSTR-ND - Tape & Reel (TR)
MC14585BDR2GOSCT-ND - Cut Tape (CT)
MC14585BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14585BDR2G
Description
IC MAG COMPARATOR 4BIT 16-SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14585BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Magnitude Comparator
Number of Bits
4
Output
Active High
Output Function
A<B, A=B, A>B
Voltage - Supply
3V ~ 18V
Current - Output High, Low
4.2mA, 4.2mA
Max Propagation Delay @ V, Max CL
260ns @ 15V, 50pF
Current - Quiescent (Iq)
20 µA
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 903
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):2500
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
109,53300 Kč95,33 Kč
258,55040 Kč213,76 Kč
1007,47110 Kč747,11 Kč
2506,95368 Kč1 738,42 Kč
5006,64166 Kč3 320,83 Kč
1 0006,51211 Kč6 512,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,11436 Kč15 285,90 Kč
5 0005,95117 Kč29 755,85 Kč
7 5005,86942 Kč44 020,65 Kč
12 5005,77885 Kč72 235,62 Kč
17 5005,72595 Kč100 204,12 Kč
25 0005,67505 Kč141 876,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč