


MC14526BDWR2G | |
|---|---|
DigiKey Part Number | 488-MC14526BDWR2GTR-ND - Tape & Reel (TR) 488-MC14526BDWR2GCT-ND - Cut Tape (CT) 488-MC14526BDWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14526BDWR2G |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive, Negative 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14526BDWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 6.6 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,26300 Kč | 122,63 Kč |
| 25 | 11,03640 Kč | 275,91 Kč |
| 100 | 9,68850 Kč | 968,85 Kč |
| 250 | 9,04340 Kč | 2 260,85 Kč |
| 500 | 8,65454 Kč | 4 327,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,33474 Kč | 8 334,74 Kč |
| 2 000 | 8,07142 Kč | 16 142,84 Kč |
| 3 000 | 7,93962 Kč | 23 818,86 Kč |
| 5 000 | 7,79345 Kč | 38 967,25 Kč |
| 7 000 | 7,70807 Kč | 53 956,49 Kč |
| 10 000 | 7,62595 Kč | 76 259,50 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


