


MC14174BDR2G | |
|---|---|
DigiKey Part Number | MC14174BDR2GOSTR-ND - Tape & Reel (TR) MC14174BDR2GOSCT-ND - Cut Tape (CT) MC14174BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14174BDR2G |
Description | IC FF D-TYPE SINGLE 6BIT 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC14174BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 15.5 MHz | |
Max Propagation Delay @ V, Max CL | 120ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,86000 Kč | 11,86 Kč |
| 10 | 8,40600 Kč | 84,06 Kč |
| 25 | 7,53160 Kč | 188,29 Kč |
| 100 | 6,56010 Kč | 656,01 Kč |
| 250 | 6,09700 Kč | 1 524,25 Kč |
| 500 | 5,81860 Kč | 2 909,30 Kč |
| 1 000 | 5,67276 Kč | 5 672,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,34739 Kč | 13 368,48 Kč |
| 5 000 | 5,20142 Kč | 26 007,10 Kč |
| 7 500 | 5,12835 Kč | 38 462,62 Kč |
| 12 500 | 5,04739 Kč | 63 092,38 Kč |
| 17 500 | 5,00007 Kč | 87 501,23 Kč |
| 25 000 | 4,95458 Kč | 123 864,50 Kč |
| Unit Price without VAT: | 11,86000 Kč |
|---|---|
| Unit Price with VAT: | 14,35060 Kč |



