MC14094BFG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 11 389
Unit Price: 12,60000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 891
Unit Price: 11,34000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14094BFG

DigiKey Part Number
MC14094BFG-ND
Manufacturer
Manufacturer Product Number
MC14094BFG
Description
IC SR TRI-STATE 8BIT 16-SOEIAJ
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOEIAJ
Datasheet
 Datasheet
EDA/CAD Models
MC14094BFG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOEIAJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types