
MC14082BDG | |
|---|---|
DigiKey Part Number | MC14082BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14082BDG |
Description | IC GATE AND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14082BDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 6,67300 Kč | 66,73 Kč |
| 55 | 5,46909 Kč | 300,80 Kč |
| 110 | 5,12282 Kč | 563,51 Kč |
| 275 | 4,75578 Kč | 1 307,84 Kč |
| 550 | 4,53378 Kč | 2 493,58 Kč |
| 1 045 | 4,36349 Kč | 4 559,85 Kč |
| 2 530 | 4,17414 Kč | 10 560,57 Kč |
| 5 005 | 4,05699 Kč | 20 305,23 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |









