
MC100LVEP11MNR4G | |
|---|---|
DigiKey Part Number | 488-MC100LVEP11MNR4GTR-ND - Tape & Reel (TR) 488-MC100LVEP11MNR4GCT-ND - Cut Tape (CT) 488-MC100LVEP11MNR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEP11MNR4G |
Description | IC CLK BUFFER 1:2 3GHZ 8DFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEP11MNR4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, PECL | |
Output | ECL, PECL | |
Frequency - Max | 3 GHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,08000 Kč | 210,08 Kč |
| 10 | 163,95800 Kč | 1 639,58 Kč |
| 25 | 152,40200 Kč | 3 810,05 Kč |
| 100 | 139,71100 Kč | 13 971,10 Kč |
| 250 | 133,65992 Kč | 33 414,98 Kč |
| 500 | 130,01238 Kč | 65 006,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 127,01065 Kč | 127 010,65 Kč |
| Unit Price without VAT: | 210,08000 Kč |
|---|---|
| Unit Price with VAT: | 254,19680 Kč |






