
MC100LVEP11DTR2G | |
|---|---|
DigiKey Part Number | 488-MC100LVEP11DTR2GTR-ND - Tape & Reel (TR) 488-MC100LVEP11DTR2GCT-ND - Cut Tape (CT) 488-MC100LVEP11DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEP11DTR2G |
Description | IC CLK BUFFER 1:2 3GHZ 8TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEP11DTR2G Models |
Category | Input CML, LVDS, PECL |
Manufacturer onsemi | Output ECL, PECL |
Series | Frequency - Max 3 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVEP11DGKR | Texas Instruments | 8 780 | 296-SN65LVEP11DGKRCT-ND | 98,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,59000 Kč | 138,59 Kč |
| 10 | 106,43900 Kč | 1 064,39 Kč |
| 25 | 98,42200 Kč | 2 460,55 Kč |
| 100 | 89,59430 Kč | 8 959,43 Kč |
| 250 | 85,69200 Kč | 21 423,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 75,53795 Kč | 188 844,88 Kč |
| Unit Price without VAT: | 138,59000 Kč |
|---|---|
| Unit Price with VAT: | 167,69390 Kč |

