Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEP11DG

DigiKey Part Number
488-MC100LVEP11DG-ND
Manufacturer
Manufacturer Product Number
MC100LVEP11DG
Description
IC CLK BUFFER 1:2 3GHZ 8SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEP11DG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
ECL, PECL
Manufacturer
onsemi
Frequency - Max
3 GHz
Packaging
Tube
Voltage - Supply
2.375V ~ 3.8V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Ratio - Input:Output
1:2
Supplier Device Package
8-SOIC
Differential - Input:Output
Yes/Yes
Base Product Number
Input
CML, LVDS, PECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC100LVEP11DR2Gonsemi4 422MC100LVEP11DR2GOSCT-ND137,75000 KčParametric Equivalent
MC10LVEP11DR2Gonsemi2 450488-MC10LVEP11DR2GCT-ND167,98000 KčParametric Equivalent
SN65LVEP11DRochester Electronics, LLC13 5002156-SN65LVEP11D-ND81,05231 KčDirect
SY100EP11UZGMicrochip Technology251576-1990-5-ND27,72000 KčDirect
SN65LVEP11DRTexas Instruments21 975296-23983-1-ND104,78000 KčSimilar
In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1177,01000 Kč177,01 Kč
10137,28500 Kč1 372,85 Kč
98116,57959 Kč11 424,80 Kč
196112,50429 Kč22 050,84 Kč
294110,46235 Kč32 475,93 Kč
588107,46762 Kč63 190,96 Kč
1 078105,28666 Kč113 499,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:177,01000 Kč
Unit Price with VAT:214,18210 Kč