
MC10LVEP11DR2G | |
|---|---|
DigiKey Part Number | 488-MC10LVEP11DR2GTR-ND - Tape & Reel (TR) 488-MC10LVEP11DR2GCT-ND - Cut Tape (CT) 488-MC10LVEP11DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC10LVEP11DR2G |
Description | IC CLK BUFFER 1:2 3GHZ 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC10LVEP11DR2G Models |
Category | Output ECL, PECL |
Manufacturer onsemi | Frequency - Max 3 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-SOIC |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVDS, PECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVEP11DR | Texas Instruments | 21 975 | 296-23983-1-ND | 104,78000 Kč | Direct |
| SY10EP11UZG | Microchip Technology | 58 | 576-2516-ND | 137,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,98000 Kč | 167,98 Kč |
| 10 | 129,85200 Kč | 1 298,52 Kč |
| 25 | 120,34360 Kč | 3 008,59 Kč |
| 100 | 109,88250 Kč | 10 988,25 Kč |
| 250 | 106,01892 Kč | 26 504,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 93,08044 Kč | 232 701,10 Kč |
| Unit Price without VAT: | 167,98000 Kč |
|---|---|
| Unit Price with VAT: | 203,25580 Kč |

