
MC100LVEL16DR2G | |
|---|---|
DigiKey Part Number | 488-MC100LVEL16DR2GTR-ND - Tape & Reel (TR) 488-MC100LVEL16DR2GCT-ND - Cut Tape (CT) 488-MC100LVEL16DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEL16DR2G |
Description | IC DIFFERENTIAL RX 1BIT 8-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL16DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Differential Receiver | |
Supply Voltage | 3V ~ 3.8V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,07000 Kč | 136,07 Kč |
| 10 | 104,54900 Kč | 1 045,49 Kč |
| 25 | 96,70000 Kč | 2 417,50 Kč |
| 100 | 88,05300 Kč | 8 805,30 Kč |
| 250 | 87,67084 Kč | 21 917,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 77,24812 Kč | 193 120,30 Kč |
| Unit Price without VAT: | 136,07000 Kč |
|---|---|
| Unit Price with VAT: | 164,64470 Kč |



