
S22133 | |
|---|---|
DigiKey Part Number | 470-S22133TR-ND - Tape & Reel (TR) 470-S22133CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S22133 |
Description | TRANSFORMER FOR CS 8401,2:8411 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 225µH Pulse Transformer 1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newava Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 225µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.385" L x 0.650" W (9.78mm x 16.51mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 10 | 81,30400 Kč | 813,04 Kč |
| 25 | 78,05360 Kč | 1 951,34 Kč |
| 50 | 75,66000 Kč | 3 783,00 Kč |
| 100 | 73,32710 Kč | 7 332,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 69,00053 Kč | 26 220,20 Kč |
| 760 | 66,84161 Kč | 50 799,62 Kč |
| 1 140 | 65,60568 Kč | 74 790,48 Kč |
| 1 900 | 64,07694 Kč | 121 746,19 Kč |
| 2 660 | 63,08715 Kč | 167 811,82 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |


