
MC100EPT622MNG | |
|---|---|
DigiKey Part Number | MC100EPT622MNG-ND |
Manufacturer | |
Manufacturer Product Number | MC100EPT622MNG |
Description | IC XLTR MS UNIDIR 32-QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 10 Channel 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT622MNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 10 | |
Input Signal | LVCMOS, LVTTL | |
Output Signal | LVPECL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,65000 Kč | 553,65 Kč |
| 10 | 445,78900 Kč | 4 457,89 Kč |
| 74 | 394,77703 Kč | 29 213,50 Kč |
| 148 | 382,81209 Kč | 56 656,19 Kč |
| 296 | 372,96443 Kč | 110 397,47 Kč |
| 518 | 366,30208 Kč | 189 744,48 Kč |
| Unit Price without VAT: | 553,65000 Kč |
|---|---|
| Unit Price with VAT: | 669,91650 Kč |


