
MC100EPT21DR2G | |
|---|---|
DigiKey Part Number | MC100EPT21DR2GOSTR-ND - Tape & Reel (TR) MC100EPT21DR2GOSCT-ND - Cut Tape (CT) MC100EPT21DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EPT21DR2G |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT21DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | CML, LVDS, LVPECL | |
Output Signal | LVTTL, LVCMOS | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,51000 Kč | 150,51 Kč |
| 10 | 116,07000 Kč | 1 160,70 Kč |
| 25 | 107,47280 Kč | 2 686,82 Kč |
| 100 | 98,03620 Kč | 9 803,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 86,20236 Kč | 215 505,90 Kč |
| Unit Price without VAT: | 150,51000 Kč |
|---|---|
| Unit Price with VAT: | 182,11710 Kč |







