
MC100EP32DR2G | |
---|---|
DigiKey Part Number | 488-MC100EP32DR2GTR-ND - Tape & Reel (TR) 488-MC100EP32DR2GCT-ND - Cut Tape (CT) 488-MC100EP32DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP32DR2G |
Description | IC DIVIDER BY 2 1-BIT 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP32DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Divide-by-2 | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 4 GHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 212,05000 Kč | 212,05 Kč |
10 | 165,57800 Kč | 1 655,78 Kč |
25 | 153,95040 Kč | 3 848,76 Kč |
100 | 143,39580 Kč | 14 339,58 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 125,19455 Kč | 312 986,38 Kč |
Unit Price without VAT: | 212,05000 Kč |
---|---|
Unit Price with VAT: | 256,58050 Kč |