Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP32DG

DigiKey Part Number
MC100EP32DGOS-ND
Manufacturer
Manufacturer Product Number
MC100EP32DG
Description
IC DIVIDER BY 2 1-BIT 8SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100EP32DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Logic Type
Divide-by-2
Direction
-
Number of Elements
1
Number of Bits per Element
1
Reset
Asynchronous
Timing
-
Count Rate
4 GHz
Trigger Type
Positive, Negative
Voltage - Supply
3 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1230,77000 Kč230,77 Kč
10180,66700 Kč1 806,67 Kč
98154,50459 Kč15 141,45 Kč
196149,35255 Kč29 273,10 Kč
294146,77316 Kč43 151,31 Kč
588142,98995 Kč84 078,09 Kč
1 078140,23411 Kč151 172,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:230,77000 Kč
Unit Price with VAT:279,23170 Kč