MFR Recommended
Similar
Similar

MC100EP196BFAG | |
|---|---|
DigiKey Part Number | MC100EP196BFAG-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP196BFAG |
Description | IC DLY LN 1024 TAP PROG 32-LQFP |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 1024 Tap 2.5ns ~ 13ns 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP196BFAG Models |
Category | Available Total Delays 2.5ns ~ 13ns |
Manufacturer onsemi | Number of Independent Delays 1 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Taps/Steps 1024 | Package / Case 32-LQFP |
Function Programmable | Supplier Device Package 32-LQFP (7x7) |
Delay to 1st Tap 2.5ns | Base Product Number |
Tap Increment 10 ps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP196FAG | onsemi | 130 | MC100EP196FAGOS-ND | 319,59000 Kč | MFR Recommended |
| SY100EP196VTG | Microchip Technology | 227 | 576-2462-ND | 205,36000 Kč | Similar |
| SY100EP196VTG-TR | Microchip Technology | 1 590 | 150-SY100EP196VTG-TRCT-ND | 216,28000 Kč | Similar |



