MBR20L45CTG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 10 399
Unit Price: 30,03000 Kč
Datasheet

Direct


SMC Diode Solutions
In Stock: 249
Unit Price: 27,93000 Kč
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 6,65996 Kč
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 6,10934 Kč
Datasheet

Similar


SMC Diode Solutions
In Stock: 884
Unit Price: 37,17000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 19,52504 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 23,50248 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 31,50910 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 22,75225 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 31,50910 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 22,63584 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 50
Unit Price: 23,10000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 389
Unit Price: 68,45000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 20,30990 Kč
Datasheet
Diode Array 1 Pair Common Cathode 45 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR20L45CTG

DigiKey Part Number
MBR20L45CTG-ND
Manufacturer
Manufacturer Product Number
MBR20L45CTG
Description
DIODE ARRAY SCHOT 45V 10A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBR20L45CTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 45 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 26 167 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

26 167In Stock
Ships from Rochester Electronics, LLC