DSSK20-0045B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 50
Unit Price: 46,62000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 7,51720 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26 167
Unit Price: 21,20797 Kč
Datasheet

Similar


onsemi
In Stock: 1 677
Unit Price: 63,62000 Kč
Datasheet

Similar


onsemi
In Stock: 33
Unit Price: 60,05000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,80600 Kč
Datasheet

Similar


onsemi
In Stock: 816
Unit Price: 69,08000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 10,64600 Kč

Similar


Diodes Incorporated
In Stock: 35
Unit Price: 29,40000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 45 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSSK20-0045B

DigiKey Part Number
DSSK20-0045B-ND
Manufacturer
Manufacturer Product Number
DSSK20-0045B
Description
DIODE ARR SCHOTT 45V 10A TO2203
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 mA @ 45 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
8 00022,63584 Kč181 086,72 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,63584 Kč
Unit Price with VAT:27,38937 Kč