
MBR150RLG | |
|---|---|
DigiKey Part Number | MBR150RLGOSTR-ND - Tape & Reel (TR) MBR150RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBR150RLG |
Description | DIODE SCHOTTKY 50V 1A AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MBR150RLG Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5819G | Microchip Technology | 118 | 150-1N5819G-ND | 157,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,88200 Kč | 88,82 Kč |
| 100 | 5,68420 Kč | 568,42 Kč |
| 500 | 4,30292 Kč | 2 151,46 Kč |
| 1 000 | 3,85670 Kč | 3 856,70 Kč |
| 2 000 | 3,48095 Kč | 6 961,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,84628 Kč | 14 231,40 Kč |
| 10 000 | 2,61324 Kč | 26 132,40 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |










