MBR150G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 118
Unit Price: 157,07000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,20403 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8 663
Unit Price: 18,69000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3 770
Unit Price: 14,91000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 18 334
Unit Price: 13,02000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15 000
Unit Price: 4,14766 Kč
Datasheet
Diode 50 V 1A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR150G

DigiKey Part Number
MBR150GOS-ND
Manufacturer
Manufacturer Product Number
MBR150G
Description
DIODE SCHOTTKY 50V 1A AXIAL
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
Axial
Voltage - DC Reverse (Vr) (Max)
50 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5819GMicrochip Technology118150-1N5819G-ND157,07000 KčSimilar
1N5819HTaiwan Semiconductor Corporation01801-1N5819HTR-ND1,20403 KčSimilar
SB140-E3/53Vishay General Semiconductor - Diodes Division8 663112-SB140-E3/53CT-ND18,69000 KčSimilar
SB140-E3/54Vishay General Semiconductor - Diodes Division3 770SB140-E3/54GICT-ND14,91000 KčSimilar
SB150-E3/54Vishay General Semiconductor - Diodes Division18 334SB150-E3/54GICT-ND13,02000 KčSimilar
Obsolete
Marketplace Stock: 56 141 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

56 141In Stock
Ships from Rochester Electronics, LLC