


MBR120LSFT3G | |
|---|---|
DigiKey Part Number | MBR120LSFT3GOSTR-ND - Tape & Reel (TR) MBR120LSFT3GOSCT-ND - Cut Tape (CT) MBR120LSFT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR120LSFT3G |
Description | DIODE SCHOTTKY 20V 1A SOD123FL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | MBR120LSFT3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123FL |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 7,59100 Kč | 75,91 Kč |
| 100 | 4,83010 Kč | 483,01 Kč |
| 500 | 3,63554 Kč | 1 817,77 Kč |
| 1 000 | 3,24991 Kč | 3 249,91 Kč |
| 2 000 | 2,92509 Kč | 5 850,18 Kč |
| 5 000 | 2,57303 Kč | 12 865,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,18076 Kč | 21 807,60 Kč |
| 20 000 | 2,01118 Kč | 40 223,60 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |


