MBR0520LT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 86 434
Unit Price: 7,30000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 7,30000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,47000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 494
Unit Price: 14,81000 Kč
Datasheet
Diode 20 V 500mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR0520LT1

DigiKey Part Number
MBR0520LT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBR0520LT1
Description
DIODE SCHOTTKY 20V 500MA SOD123
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MBR0520LT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
385 mV @ 500 mA
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
250 µA @ 20 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBR0520LT1Gonsemi86 434MBR0520LT1GOSCT-ND7,30000 KčDirect
MBR0520LT3Gonsemi0MBR0520LT3GOSCT-ND7,30000 KčSimilar
PMEG2005EH,115Nexperia USA Inc.01727-PMEG2005EH,115CT-ND6,47000 KčSimilar
SL02-GS08Vishay General Semiconductor - Diodes Division1 494SL02-GS08CT-ND14,81000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types