Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 3 GHz 32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M100LVEP111FATWG

DigiKey Part Number
488-M100LVEP111FATWGTR-ND - Tape & Reel (TR)
488-M100LVEP111FATWGCT-ND - Cut Tape (CT)
488-M100LVEP111FATWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M100LVEP111FATWG
Description
IC CLK BUFFER 2:10 3GHZ 32LQFP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 3 GHz 32-LQFP
Datasheet
 Datasheet
EDA/CAD Models
M100LVEP111FATWG Models
Product Attributes
Filter Similar Products
Category
Input
ECL, HSTL, PECL
Manufacturer
onsemi
Output
ECL, PECL
Series
Frequency - Max
3 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.375V ~ 3.8V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
32-LQFP
Ratio - Input:Output
2:10
Supplier Device Package
32-LQFP (7x7)
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDCLVP110MVFRTexas Instruments10 955CDCLVP110MVFR-ND238,37846 KčDirect
CDCLVP110VFRochester Electronics, LLC2 5442156-CDCLVP110VF-ND372,06000 KčDirect
CDCLVP110VFRG4Texas Instruments755CDCLVP110VFRG4-ND216,48000 KčDirect
SY100EP111UTGMicrochip Technology250576-1364-ND82,59000 KčDirect
CDCLVP111MVFREPTexas Instruments342296-42978-1-ND3 857,43000 KčSimilar
In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1145,99000 Kč145,99 Kč
10112,41100 Kč1 124,11 Kč
25104,01880 Kč2 600,47 Kč
10094,77570 Kč9 477,57 Kč
25090,89576 Kč22 723,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00080,51224 Kč161 024,48 Kč
Manufacturers Standard Package
Unit Price without VAT:145,99000 Kč
Unit Price with VAT:176,64790 Kč