Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2951ACDMR2G

DigiKey Part Number
LP2951ACDMR2GOSTR-ND - Tape & Reel (TR)
LP2951ACDMR2GOSCT-ND - Cut Tape (CT)
LP2951ACDMR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2951ACDMR2G
Description
IC REG LIN POS ADJ 100MA 8-MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LP2951ACDMR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.235V (5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.45V @ 100mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
12 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 065
Factory Stock: 456 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,91600 Kč79,16 Kč
257,08040 Kč177,01 Kč
1006,15870 Kč615,87 Kč
2505,72068 Kč1 430,17 Kč
5005,45654 Kč2 728,27 Kč
1 0005,23879 Kč5 238,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,91217 Kč19 648,68 Kč
8 0004,79085 Kč38 326,80 Kč
12 0004,73004 Kč56 760,48 Kč
20 0004,66272 Kč93 254,40 Kč
28 0004,62336 Kč129 454,08 Kč
40 0004,58553 Kč183 421,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč