
LMV824DTBR2G | |
|---|---|
DigiKey Part Number | LMV824DTBR2GOSTR-ND - Tape & Reel (TR) LMV824DTBR2GOSCT-ND - Cut Tape (CT) LMV824DTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV824DTBR2G |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV824DTBR2G Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 45 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 5.6 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 119 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28414FVZ | Renesas Electronics Corporation | 0 | ISL28414FVZ-ND | 25,37893 Kč | Similar |
| ISL28414FVZ-T13 | Renesas Electronics Corporation | 0 | ISL28414FVZ-T13-ND | 25,11236 Kč | Similar |
| ISL28414FVZ-T7 | Renesas Electronics Corporation | 0 | ISL28414FVZ-T7-ND | 25,31931 Kč | Similar |
| LMP2014MT/NOPB | Texas Instruments | 346 | LMP2014MT/NOPB-ND | 155,58000 Kč | Similar |
| LMV324LIPT | STMicroelectronics | 2 477 | 497-13053-1-ND | 17,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 16,76800 Kč | 167,68 Kč |
| 25 | 15,14120 Kč | 378,53 Kč |
| 100 | 13,36000 Kč | 1 336,00 Kč |
| 250 | 12,51080 Kč | 3 127,70 Kč |
| 500 | 11,99900 Kč | 5 999,50 Kč |
| 1 000 | 11,71057 Kč | 11 710,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,80807 Kč | 27 020,18 Kč |
| 5 000 | 10,54771 Kč | 52 738,55 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |

