


LMV331SN3T1G | |
|---|---|
DigiKey Part Number | LMV331SN3T1GOSTR-ND - Tape & Reel (TR) LMV331SN3T1GOSCT-ND - Cut Tape (CT) LMV331SN3T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV331SN3T1G |
Description | IC COMPARATOR 1 GEN PUR 5TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV331SN3T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | 9mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 150µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1.5µs | |
Hysteresis | - | |
Operating Temperature | - | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 25 | 2,78000 Kč | 69,50 Kč |
| 100 | 2,37700 Kč | 237,70 Kč |
| 250 | 2,18296 Kč | 545,74 Kč |
| 500 | 2,06578 Kč | 1 032,89 Kč |
| 1 000 | 1,96940 Kč | 1 969,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,85041 Kč | 5 551,23 Kč |
| 6 000 | 1,79222 Kč | 10 753,32 Kč |
| 9 000 | 1,76309 Kč | 15 867,81 Kč |
| 15 000 | 1,73078 Kč | 25 961,70 Kč |
| 21 000 | 1,71191 Kč | 35 950,11 Kč |
| 30 000 | 1,69375 Kč | 50 812,50 Kč |
| 75 000 | 1,65466 Kč | 124 099,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |



