
LM431BIZX | |
|---|---|
DigiKey Part Number | LM431BIZXTR-ND - Tape & Reel (TR) LM431BIZXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM431BIZX |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431BIZX Models |
Category | Tolerance ±1% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431AILPG | onsemi | 1 110 | TL431AILPGOS-ND | 9,03000 Kč | MFR Recommended |
| NCP431AVLPRAG | onsemi | 804 399 | NCP431AVLPRAGOSCT-ND | 5,24950 Kč | Upgrade |
| TL431ACLPRAG | onsemi | 3 489 | TL431ACLPRAGOSCT-ND | 9,24000 Kč | Similar |
| TL431BCLPRAG | onsemi | 1 858 | TL431BCLPRAGOSCT-ND | 8,61000 Kč | Similar |
| TL431BCLPRMG | onsemi | 4 104 | TL431BCLPRMGOSCT-ND | 8,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 25 | 2,35160 Kč | 58,79 Kč |
| 100 | 1,99900 Kč | 199,90 Kč |
| 250 | 1,83272 Kč | 458,18 Kč |
| 500 | 1,73192 Kč | 865,96 Kč |
| 1 000 | 1,64876 Kč | 1 648,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,58042 Kč | 3 160,84 Kč |
| 4 000 | 1,52425 Kč | 6 097,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

