LM337D2TG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2 151
Unit Price: 26,25000 Kč
Datasheet
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A D2PAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A D2PAK-3
TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM337D2TG

DigiKey Part Number
LM337D2TGOS-ND
Manufacturer
Manufacturer Product Number
LM337D2TG
Description
IC REG LIN NEG ADJ 1.5A D2PAK-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A D2PAK-3
Datasheet
 Datasheet
EDA/CAD Models
LM337D2TG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 mA
Packaging
Tube
Current - Supply (Max)
10 mA
Part Status
Obsolete
PSRR
77dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
0°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
-40V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - Output (Min/Fixed)
-1.2V
Supplier Device Package
D2PAK-3
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM337D2TR4Gonsemi2 151LM337D2TR4GOSCT-ND26,25000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types