Similar




LM337BD2TG | |
|---|---|
DigiKey Part Number | LM337BD2TGOS-ND |
Manufacturer | |
Manufacturer Product Number | LM337BD2TG |
Description | IC REG LIN NEG ADJ 1.5A D2PAK-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM337BD2TG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tube | Current - Supply (Max) 10 mA |
Part Status Obsolete | PSRR 77dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) -40V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Output (Min/Fixed) -1.2V | Supplier Device Package D2PAK-3 |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM337D2TR4G | onsemi | 2 151 | LM337D2TR4GOSCT-ND | 26,25000 Kč | Similar |


