


LM317MBSTT3G | |
|---|---|
DigiKey Part Number | LM317MBSTT3GOSTR-ND - Tape & Reel (TR) LM317MBSTT3GOSCT-ND - Cut Tape (CT) LM317MBSTT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317MBSTT3G |
Description | IC REG LIN POS ADJ 500MA SOT-223 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | LM317MBSTT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 25 | 5,39240 Kč | 134,81 Kč |
| 100 | 4,66790 Kč | 466,79 Kč |
| 250 | 4,32224 Kč | 1 080,56 Kč |
| 500 | 4,11392 Kč | 2 056,96 Kč |
| 1 000 | 3,94216 Kč | 3 942,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,68426 Kč | 14 737,04 Kč |
| 8 000 | 3,58848 Kč | 28 707,84 Kč |
| 12 000 | 3,54051 Kč | 42 486,12 Kč |
| 20 000 | 3,48734 Kč | 69 746,80 Kč |
| 28 000 | 3,45629 Kč | 96 776,12 Kč |
| 40 000 | 3,42640 Kč | 137 056,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |










