Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317MBDTRKG

DigiKey Part Number
LM317MBDTRKGOSTR-ND - Tape & Reel (TR)
LM317MBDTRKGOSCT-ND - Cut Tape (CT)
LM317MBDTRKGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317MBDTRKG
Description
IC REG LINEAR POS ADJ 500MA DPAK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
LM317MBDTRKG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101 058
Factory Stock: 825 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,91600 Kč79,16 Kč
257,08040 Kč177,01 Kč
1006,15870 Kč615,87 Kč
2505,72068 Kč1 430,17 Kč
5005,45654 Kč2 728,27 Kč
1 0005,23879 Kč5 238,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,00903 Kč12 522,58 Kč
5 0004,87049 Kč24 352,45 Kč
7 5004,80118 Kč36 008,85 Kč
12 5004,72432 Kč59 054,00 Kč
17 5004,67939 Kč81 889,32 Kč
25 0004,63622 Kč115 905,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč