


LM317LZRMG | |
|---|---|
DigiKey Part Number | 488-LM317LZRMGCT-ND - Cut Tape (CT) 488-LM317LZRMGTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM317LZRMG |
Description | IC REG LINEAR POS ADJ 100MA TO92 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | LM317LZRMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 4,79100 Kč | 47,91 Kč |
| 25 | 4,24920 Kč | 106,23 Kč |
| 100 | 3,66190 Kč | 366,19 Kč |
| 250 | 3,38112 Kč | 845,28 Kč |
| 500 | 3,21198 Kč | 1 605,99 Kč |
| 1 000 | 3,07263 Kč | 3 072,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,95786 Kč | 5 915,72 Kč |
| 4 000 | 2,86340 Kč | 11 453,60 Kč |
| 6 000 | 2,81608 Kč | 16 896,48 Kč |
| 10 000 | 2,76368 Kč | 27 636,80 Kč |
| 14 000 | 2,73303 Kč | 38 262,42 Kč |
| 20 000 | 2,70358 Kč | 54 071,60 Kč |
| 50 000 | 2,64015 Kč | 132 007,50 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |



