
LM2901DR2G | |
|---|---|
DigiKey Part Number | LM2901DR2GOSTR-ND - Tape & Reel (TR) LM2901DR2GOSCT-ND - Cut Tape (CT) LM2901DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901DR2G |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2901DR2G Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer onsemi | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, Open-Collector, TTL | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 3V ~ 36V, ±1.5V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2901DRG3 | Texas Instruments | 2 653 | 296-27762-1-ND | 9,66000 Kč | Direct |
| AS339MTR-E1 | Diodes Incorporated | 3 768 | 31-AS339MTR-E1CT-ND | 4,20000 Kč | Similar |
| AS339MTR-G1 | Diodes Incorporated | 4 114 | 31-AS339MTR-G1CT-ND | 4,20000 Kč | Similar |
| BA2901SF-E2 | Rohm Semiconductor | 4 233 | BA2901SF-E2CT-ND | 18,90000 Kč | Similar |
| BA2901YF-MGE2 | Rohm Semiconductor | 2 480 | 846-BA2901YF-MGE2CT-ND | 33,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,01480 Kč | 100,37 Kč |
| 100 | 3,45210 Kč | 345,21 Kč |
| 250 | 3,18412 Kč | 796,03 Kč |
| 500 | 3,02204 Kč | 1 511,02 Kč |
| 1 000 | 2,88869 Kč | 2 888,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,66809 Kč | 6 670,22 Kč |
| 5 000 | 2,58574 Kč | 12 928,70 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |




