
LM258DMR2G | |
|---|---|
DigiKey Part Number | LM258DMR2GOSTR-ND - Tape & Reel (TR) LM258DMR2GOSCT-ND - Cut Tape (CT) LM258DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM258DMR2G |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM258DMR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 800µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 25 | 3,45200 Kč | 86,30 Kč |
| 100 | 2,96280 Kč | 296,28 Kč |
| 250 | 2,72808 Kč | 682,02 Kč |
| 500 | 2,58654 Kč | 1 293,27 Kč |
| 1 000 | 2,46999 Kč | 2 469,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,29540 Kč | 9 181,60 Kč |
| 8 000 | 2,23054 Kč | 17 844,32 Kč |
| 12 000 | 2,19804 Kč | 26 376,48 Kč |
| 20 000 | 2,16203 Kč | 43 240,60 Kč |
| 28 000 | 2,14100 Kč | 59 948,00 Kč |
| 40 000 | 2,12077 Kč | 84 830,80 Kč |
| 100 000 | 2,07719 Kč | 207 719,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


