MFR Recommended
Similar
Similar

LM2576TV-012G | |
|---|---|
DigiKey Part Number | LM2576TV-012GOS-ND |
Manufacturer | |
Manufacturer Product Number | LM2576TV-012G |
Description | IC REG BUCK 12V 3A TO220-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Fixed 12V 1 Output 3A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2576TV-012G Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 |
Voltage - Input (Min) 7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2576TV-ADJG | onsemi | 153 | LM2576TV-ADJGOS-ND | 47,04000 Kč | MFR Recommended |
| TL2575-12IKV | Rochester Electronics, LLC | 5 337 | 2156-TL2575-12IKV-ND | 41,99600 Kč | Similar |
| TL2575HV-12IKV | Texas Instruments | 215 | 296-TL2575HV-12IKV-ND | 102,05000 Kč | Similar |



