
LM2575TV-ADJG | |
|---|---|
DigiKey Part Number | LM2575TV-ADJGOS-ND |
Manufacturer | |
Manufacturer Product Number | LM2575TV-ADJG |
Description | IC REG BUCK ADJ 1A TO220-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2575TV-ADJG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 36,57900 Kč | 365,79 Kč |
| 50 | 31,47600 Kč | 1 573,80 Kč |
| 100 | 29,89700 Kč | 2 989,70 Kč |
| 250 | 28,22720 Kč | 7 056,80 Kč |
| 500 | 27,22096 Kč | 13 610,48 Kč |
| 1 000 | 26,39260 Kč | 26 392,60 Kč |
| 2 500 | 25,51845 Kč | 63 796,12 Kč |
| 5 000 | 24,99144 Kč | 124 957,20 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |

