
LM2575D2T-ADJR4G | |
|---|---|
DigiKey Part Number | LM2575D2T-ADJR4GOSTR-ND - Tape & Reel (TR) LM2575D2T-ADJR4GOSCT-ND - Cut Tape (CT) LM2575D2T-ADJR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575D2T-ADJR4G |
Description | IC REG BUCK ADJ 1A D2PAK-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2575D2T-ADJR4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | D2PAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,66000 Kč | 46,66 Kč |
| 10 | 34,57800 Kč | 345,78 Kč |
| 25 | 31,54480 Kč | 788,62 Kč |
| 100 | 28,21010 Kč | 2 821,01 Kč |
| 250 | 26,62324 Kč | 6 655,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 25,11551 Kč | 20 092,41 Kč |
| 1 600 | 24,42526 Kč | 39 080,42 Kč |
| 2 400 | 24,07957 Kč | 57 790,97 Kč |
| 4 000 | 23,69642 Kč | 94 785,68 Kč |
| 5 600 | 23,47258 Kč | 131 446,45 Kč |
| 8 000 | 23,25729 Kč | 186 058,32 Kč |
| Unit Price without VAT: | 46,66000 Kč |
|---|---|
| Unit Price with VAT: | 56,45860 Kč |



