Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2575D2T-5R4G

DigiKey Part Number
LM2575D2T-5R4GOSTR-ND - Tape & Reel (TR)
LM2575D2T-5R4GOSCT-ND - Cut Tape (CT)
LM2575D2T-5R4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2575D2T-5R4G
Description
IC REG BUCK 5V 1A D2PAK-5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2575D2T-5R4G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
52kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
D2PAK-5
Voltage - Input (Min)
4.75V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP1501-50K5G-13Diodes Incorporated756AP1501-50K5G-13DICT-ND51,45000 KčSimilar
LM2591HVS-5.0/NOPBTexas Instruments922LM2591HVS-5.0/NOPB-ND168,19000 KčSimilar
LM2592HVS-5.0/NOPBTexas Instruments1 261LM2592HVS-5.0/NOPB-ND198,22000 KčSimilar
MIC4576-5.0WU-TRMicrochip Technology1 111MIC4576-5.0WU-CT-ND93,65000 KčSimilar
TL2575HV-05QKTTRQ1Texas Instruments569296-TL2575HV-05QKTTRQ1CT-ND120,32000 KčSimilar
In-Stock: 4 151
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
1038,76200 Kč387,62 Kč
2535,40280 Kč885,07 Kč
10031,70700 Kč3 170,70 Kč
25029,94484 Kč7 486,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80027,44833 Kč21 958,66 Kč
1 60026,70460 Kč42 727,36 Kč
Manufacturers Standard Package
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč