
LM2575D2T-5R4G | |
|---|---|
DigiKey Part Number | LM2575D2T-5R4GOSTR-ND - Tape & Reel (TR) LM2575D2T-5R4GOSCT-ND - Cut Tape (CT) LM2575D2T-5R4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575D2T-5R4G |
Description | IC REG BUCK 5V 1A D2PAK-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2575D2T-5R4G Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package D2PAK-5 |
Voltage - Input (Min) 4.75V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP1501-50K5G-13 | Diodes Incorporated | 756 | AP1501-50K5G-13DICT-ND | 51,45000 Kč | Similar |
| LM2591HVS-5.0/NOPB | Texas Instruments | 922 | LM2591HVS-5.0/NOPB-ND | 168,19000 Kč | Similar |
| LM2592HVS-5.0/NOPB | Texas Instruments | 1 261 | LM2592HVS-5.0/NOPB-ND | 198,22000 Kč | Similar |
| MIC4576-5.0WU-TR | Microchip Technology | 1 111 | MIC4576-5.0WU-CT-ND | 93,65000 Kč | Similar |
| TL2575HV-05QKTTRQ1 | Texas Instruments | 569 | 296-TL2575HV-05QKTTRQ1CT-ND | 120,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 38,76200 Kč | 387,62 Kč |
| 25 | 35,40280 Kč | 885,07 Kč |
| 100 | 31,70700 Kč | 3 170,70 Kč |
| 250 | 29,94484 Kč | 7 486,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 27,44833 Kč | 21 958,66 Kč |
| 1 600 | 26,70460 Kč | 42 727,36 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |

