Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2575D2T-5G

DigiKey Part Number
LM2575D2T-5GOS-ND
Manufacturer
Manufacturer Product Number
LM2575D2T-5G
Description
IC REG BUCK 5V 1A D2PAK-5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2575D2T-5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
52kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
D2PAK-5
Voltage - Input (Min)
4.75V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP1501-50K5G-13Diodes Incorporated756AP1501-50K5G-13DICT-ND51,45000 KčSimilar
LM2591HVS-5.0/NOPBTexas Instruments922LM2591HVS-5.0/NOPB-ND168,19000 KčSimilar
LM2592HVS-5.0/NOPBTexas Instruments1 261LM2592HVS-5.0/NOPB-ND198,22000 KčSimilar
MIC4576-5.0WU-TRMicrochip Technology1 111MIC4576-5.0WU-CT-ND93,65000 KčSimilar
TL2575HV-05QKTTRQ1Texas Instruments569296-TL2575HV-05QKTTRQ1CT-ND120,32000 KčSimilar
In-Stock: 2 192
Factory Stock: 5 450
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
1034,94100 Kč349,41 Kč
5030,04400 Kč1 502,20 Kč
10028,52370 Kč2 852,37 Kč
25026,91860 Kč6 729,65 Kč
50025,95100 Kč12 975,50 Kč
1 00025,15497 Kč25 154,97 Kč
2 50024,31451 Kč60 786,27 Kč
5 00023,80787 Kč119 039,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč