
LC03-6R2G | |
---|---|
DigiKey Part Number | LC03-6R2GOSTR-ND - Tape & Reel (TR) LC03-6R2GOSCT-ND - Cut Tape (CT) LC03-6R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC03-6R2G |
Description | TVS DIODE 5VWM 20VC 8-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LC03-6R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.8V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 100A (8/20µs) | |
Power - Peak Pulse | 2000W (2kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 16pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,62000 Kč | 25,62 Kč |
10 | 20,45500 Kč | 204,55 Kč |
100 | 14,45600 Kč | 1 445,60 Kč |
500 | 11,68564 Kč | 5 842,82 Kč |
1 000 | 11,37318 Kč | 11 373,18 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 9,56097 Kč | 23 902,42 Kč |
5 000 | 9,28497 Kč | 46 424,85 Kč |
Unit Price without VAT: | 25,62000 Kč |
---|---|
Unit Price with VAT: | 31,00020 Kč |