
KSD1616AGTA | |
|---|---|
DigiKey Part Number | KSD1616AGTACT-ND - Cut Tape (CT) KSD1616AGTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSD1616AGTA |
Description | TRANS NPN 60V 1A TO-92-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 160MHz 750 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 750 mW | |
Frequency - Transition | 160MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 100 | 4,57550 Kč | 457,55 Kč |
| 500 | 3,44662 Kč | 1 723,31 Kč |
| 1 000 | 3,08167 Kč | 3 081,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,77447 Kč | 5 548,94 Kč |
| 4 000 | 2,51572 Kč | 10 062,88 Kč |
| 6 000 | 2,38383 Kč | 14 302,98 Kč |
| 10 000 | 2,23555 Kč | 22 355,50 Kč |
| 14 000 | 2,14772 Kč | 30 068,08 Kč |
| 20 000 | 2,06235 Kč | 41 247,00 Kč |
| 50 000 | 1,87498 Kč | 93 749,00 Kč |
| 100 000 | 1,84782 Kč | 184 782,00 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |









