


ALFB-01 | |
|---|---|
DigiKey Part Number | 535-12434-ND |
Manufacturer | |
Manufacturer Product Number | ALFB-01 |
Description | FERRITE BEAD 110 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms @ 100 MHz 1 Ferrite Bead Axial, Split Radial Bend 5A |
Datasheet | Datasheet |
Category | Current Rating (Max) 5A |
Manufacturer Abracon LLC | Operating Temperature -40°C ~ 85°C |
Series | Package / Case Axial, Split Radial Bend |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Height (Max) 0.197" (5.00mm) |
Number of Lines 1 | Size / Dimension 0.138" Dia (3.50mm) |
Impedance @ Frequency 110 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 8,02100 Kč | 80,21 Kč |
| 25 | 6,92080 Kč | 173,02 Kč |
| 50 | 6,17340 Kč | 308,67 Kč |
| 100 | 5,48260 Kč | 548,26 Kč |
| 250 | 4,64644 Kč | 1 161,61 Kč |
| 500 | 4,06648 Kč | 2 033,24 Kč |
| 1 000 | 3,52682 Kč | 3 526,82 Kč |
| 5 000 | 3,04471 Kč | 15 223,55 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |





