


ISL9V3040S3ST | |
|---|---|
DigiKey Part Number | ISL9V3040S3STTR-ND - Tape & Reel (TR) ISL9V3040S3STCT-ND - Cut Tape (CT) ISL9V3040S3STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9V3040S3ST |
Description | IGBT 430V 21A TO-263 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | IGBT 430 V 21 A 150 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 430 V | |
Current - Collector (Ic) (Max) | 21 A | |
Vce(on) (Max) @ Vge, Ic | 1.6V @ 4V, 6A | |
Power - Max | 150 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 17 nC | |
Td (on/off) @ 25°C | -/4.8µs | |
Test Condition | 300V, 1kOhm, 5V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,20000 Kč | 96,20 Kč |
| 10 | 63,59200 Kč | 635,92 Kč |
| 100 | 45,05960 Kč | 4 505,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 35,38531 Kč | 28 308,25 Kč |
| 1 600 | 34,14573 Kč | 54 633,17 Kč |
| Unit Price without VAT: | 96,20000 Kč |
|---|---|
| Unit Price with VAT: | 116,40200 Kč |


