


ISL9V3040S3ST-F085C | |
|---|---|
DigiKey Part Number | 488-ISL9V3040S3ST-F085CTR-ND - Tape & Reel (TR) 488-ISL9V3040S3ST-F085CCT-ND - Cut Tape (CT) 488-ISL9V3040S3ST-F085CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9V3040S3ST-F085C |
Description | IGBT 400V 21A TO-263 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | IGBT 400 V 21 A 150 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Current - Collector (Ic) (Max) | 21 A | |
Vce(on) (Max) @ Vge, Ic | 1.65V @ 4V, 6A | |
Power - Max | 150 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 17 nC | |
Td (on/off) @ 25°C | 700ns/4.8µs | |
Test Condition | 14V, 1Ohm | |
Reverse Recovery Time (trr) | 2.1 µs | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,89000 Kč | 73,89 Kč |
| 10 | 48,28900 Kč | 482,89 Kč |
| 100 | 33,67370 Kč | 3 367,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 26,03859 Kč | 20 830,87 Kč |
| 1 600 | 24,25697 Kč | 38 811,15 Kč |
| 2 400 | 23,90491 Kč | 57 371,78 Kč |
| Unit Price without VAT: | 73,89000 Kč |
|---|---|
| Unit Price with VAT: | 89,40690 Kč |



