
ISL9V3040P3 | |
|---|---|
DigiKey Part Number | ISL9V3040P3-ND |
Manufacturer | |
Manufacturer Product Number | ISL9V3040P3 |
Description | IGBT 430V 21A TO-220-3 |
Customer Reference | |
Detailed Description | IGBT 430 V 21 A 150 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL9V3040P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 430 V | |
Current - Collector (Ic) (Max) | 21 A | |
Vce(on) (Max) @ Vge, Ic | 1.6V @ 4V, 6A | |
Power - Max | 150 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 17 nC | |
Td (on/off) @ 25°C | -/4.8µs | |
Test Condition | 300V, 1kOhm, 5V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 50 | 47,37980 Kč | 2 368,99 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |







