ISL9N303AS3ST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 56,90000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5
Unit Price: 46,41000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 216
Unit Price: 68,45000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 63
Unit Price: 100,79000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 500
Unit Price: 51,87000 Kč
Datasheet
N-Channel 30 V 75A (Tc) 215W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 75A (Tc) 215W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

ISL9N303AS3ST

DigiKey Part Number
ISL9N303AS3ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL9N303AS3ST
Description
MOSFET N-CH 30V 75A D2PAK
Customer Reference
Detailed Description
N-Channel 30 V 75A (Tc) 215W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.2mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
172 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7000 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
215W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable